Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPSR030DS0040Z
Newark Part No.37AH8574
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Quantity | Price |
---|---|
1+ | $228.590 |
5+ | $225.390 |
10+ | $222.200 |
25+ | $209.410 |
Price for:Each
Minimum: 3
Multiple: 3
$685.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPSR030DS0040Z
Newark Part No.37AH8574
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Product RangePOWR-SPEED PSR Series
Fuse Current40A
Blow CharacteristicVery Fast Acting
Fuse Size Metric47.7mm x 43mm x 49mm
Fuse Size Imperial1.88" x 1.69" x 1.93"
Voltage Rating VDC600V
Voltage Rating VAC690V
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-SPEED PSR Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
1.88" x 1.69" x 1.93"
Voltage Rating VAC
690V
Fuse Current
40A
Fuse Size Metric
47.7mm x 43mm x 49mm
Voltage Rating VDC
600V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate