Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPSR030DS0125Z
Newark Part No.37AH8579
Product RangePOWR-SPEED PSR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $238.530 |
| 5+ | $235.190 |
| 10+ | $231.860 |
| 25+ | $218.510 |
Price for:Each
Minimum: 3
Multiple: 3
$715.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPSR030DS0125Z
Newark Part No.37AH8579
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Product RangePOWR-SPEED PSR Series
Fuse Current125A
Blow CharacteristicVery Fast Acting
Fuse Size Metric47.7mm x 43mm x 49mm
Fuse Size Imperial1.88" x 1.69" x 1.93"
Voltage Rating VDC600V
Voltage Rating VAC690V
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-SPEED PSR Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
1.88" x 1.69" x 1.93"
Voltage Rating VAC
690V
Fuse Current
125A
Fuse Size Metric
47.7mm x 43mm x 49mm
Voltage Rating VDC
600V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate