New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. Semiconductor Fuses
                      Print Page

                      PSR030FS0400Z

                      Fuse, Semiconductor, High-Speed Fuse, POWR-SPEED PSR Series, 400 A, Very Fast Acting

                      LITTELFUSE PSR030FS0400Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoPSR030FS0400Z
                      Newark Part No.46AC2753
                      Product RangePOWR-SPEED PSR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 37 week(s)
                      QuantityPrice
                      1+$341.620
                      5+$277.170
                      10+$266.330
                      25+$255.470
                      Price for:Each
                      Minimum: 3
                      Multiple: 3
                      $1,024.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoPSR030FS0400Z
                      Newark Part No.46AC2753
                      Product RangePOWR-SPEED PSR Series
                      Technical Datasheet

                      Data Sheet

                      Product RangePOWR-SPEED PSR Series
                      Fuse Current400A
                      Blow CharacteristicVery Fast Acting
                      Fuse Size Metric43mm x 43mm x 51mm
                      Fuse Size Imperial1.69" x 1.69" x 2.01"
                      Voltage Rating VDC600V
                      Voltage Rating VAC690V
                      SVHCTo Be Advised

                      Technical Specifications

                      Product Range

                      POWR-SPEED PSR Series

                      Blow Characteristic

                      Very Fast Acting

                      Fuse Size Imperial

                      1.69" x 1.69" x 2.01"

                      Voltage Rating VAC

                      690V

                      Fuse Current

                      400A

                      Fuse Size Metric

                      43mm x 43mm x 51mm

                      Voltage Rating VDC

                      600V

                      SVHC

                      To Be Advised

                      Technical Docs (6)

                      Product Change Notice EN

                      Application Note EN

                      Manufacturer Catalogue EN

                      Enhanced Product Overview EN

                      Suffix Chart EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.