Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPSR031FL0315Z
Newark Part No.52AC6031
Product RangePOWR-SPEED PSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $250.450 |
| 5+ | $246.950 |
| 10+ | $243.450 |
| 25+ | $229.440 |
Price for:Each
Minimum: 3
Multiple: 3
$751.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPSR031FL0315Z
Newark Part No.52AC6031
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Product RangePOWR-SPEED PSR Series
Fuse Current315A
Blow CharacteristicVery Fast Acting
Fuse Size Metric51.5mm x 51.5mm x 51mm
Fuse Size Imperial2.03" x 2.03" x 2.01"
Voltage Rating VDC600V
Voltage Rating VAC690V
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-SPEED PSR Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
2.03" x 2.03" x 2.01"
Voltage Rating VAC
690V
Fuse Current
315A
Fuse Size Metric
51.5mm x 51.5mm x 51mm
Voltage Rating VDC
600V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
