Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPSR070DL0250Z
Newark Part No.37AH8770
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $387.610 |
| 5+ | $382.180 |
| 10+ | $376.760 |
| 25+ | $355.080 |
Price for:Each
Minimum: 3
Multiple: 3
$1,162.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPSR070DL0250Z
Newark Part No.37AH8770
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Product RangePOWR-SPEED PSR Series
Fuse Current250A
Blow CharacteristicVery Fast Acting
Fuse Size Metric71.7mm x 43mm x 49mm
Fuse Size Imperial2.82" x 1.69" x 1.93"
Voltage Rating VDC1kV
Voltage Rating VAC1.25kV
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-SPEED PSR Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
2.82" x 1.69" x 1.93"
Voltage Rating VAC
1.25kV
Fuse Current
250A
Fuse Size Metric
71.7mm x 43mm x 49mm
Voltage Rating VDC
1kV
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate