Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQ6X3RP
Newark Part No.
Re-Reel56J8601
Cut Tape56J8601
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ6X3RP
Newark Part No.
Re-Reel56J8601
Cut Tape56J8601
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current800mA
Triac Case StyleCompak
Gate Trigger Current Max (QI), Igt10mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current8.3A
Holding Current Max15mA
Peak Gate Power200mW
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
Compak
Gate Trigger Voltage Max
1.3V
Holding Current Max
15mA
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
On State RMS Current
800mA
Gate Trigger Current Max (QI), Igt
10mA
Peak Non Repetitive Surge Current
8.3A
Peak Gate Power
200mW
Operating Temperature Max
125°C
Thyristor Mounting
Surface Mount
SVHC
To Be Advised
Technical Docs (2)
Alternatives for Q6X3RP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate