Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF0074-000
Newark Part No.27AM6574
Product RangePolySwitch TR Series
Your Part Number
Technical Datasheet
600 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $2.200 |
| 25+ | $2.010 |
| 50+ | $1.840 |
| 100+ | $1.690 |
| 250+ | $1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF0074-000
Newark Part No.27AM6574
Product RangePolySwitch TR Series
Technical Datasheet
Product RangePolySwitch TR Series
Voltage Rating250VDC
Holding Current160mA
Trip Current320mA
Time to Trip7.5s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing0.2"
Diameter-
Length0.63"
Thickness0.24"
Height0.5"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch TR Series
Holding Current
160mA
Time to Trip
7.5s
Current Rating Max
3A
Diameter
-
Thickness
0.24"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
250VDC
Trip Current
320mA
Fuse Shape
Rectangular
Lead Spacing
0.2"
Length
0.63"
Height
0.5"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RF0074-000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability