Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF0537-000
Newark Part No.27AM6576
Product RangePolySwitch TR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1000+ | $0.818 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$1,227.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF0537-000
Newark Part No.27AM6576
Product RangePolySwitch TR Series
Technical Datasheet
Product RangePolySwitch TR Series
Voltage Rating60VDC
Holding Current120mA
Trip Current240mA
Time to Trip0.7s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing0.2"
Diameter-
Length0.26"
Thickness0.18"
Height0.43"
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch TR Series
Holding Current
120mA
Time to Trip
0.7s
Current Rating Max
3A
Diameter
-
Thickness
0.18"
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
240mA
Fuse Shape
Rectangular
Lead Spacing
0.2"
Length
0.26"
Height
0.43"
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RF0537-000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate