Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRF3076-000
Newark Part No.27AK1494
Product RangeSPA SESD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF3076-000
Newark Part No.27AK1494
Product RangeSPA SESD Series
Technical Datasheet
Clamping Voltage Vc Max9.2V
Diode Case Style0802
No. of Pins4Pins
Operating Voltage7V
Power Dissipation Pd-
Product RangeSPA SESD Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
9.2V
No. of Pins
4Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
0802
Operating Voltage
7V
Product Range
SPA SESD Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate