Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF250
Newark Part No.04H7805
Product RangePolySwitch RGEF Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.793 |
| 25+ | $0.712 |
| 50+ | $0.634 |
| 100+ | $0.549 |
| 500+ | $0.476 |
| 1000+ | $0.427 |
| 2500+ | $0.397 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF250
Newark Part No.04H7805
Product RangePolySwitch RGEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RGEF Series
Voltage Rating16VDC
Holding Current2.5A
Trip Current4.7A
Time to Trip5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length8.9mm
Thickness3mm
Height12.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
4.7A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
8.9mm
Height
12.8mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch RGEF Series
Holding Current
2.5A
Time to Trip
5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability