Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRHEF200
Newark Part No.99H1241
Product RangePolySwitch RHEF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRHEF200
Newark Part No.99H1241
Product RangePolySwitch RHEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RHEF Series
Voltage Rating16VDC
Holding Current2A
Trip Current3.8A
Time to Trip4.3s
Fuse ShapeRound
Current Rating Max100A
Lead Spacing5.8mm
Diameter9.4mm
Length-
Thickness3.1mm
Height14.4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Applications
Communications & Networking, Portable Devices, Low Voltage
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
3.8A
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
14.4mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Product Range
PolySwitch RHEF Series
Holding Current
2A
Time to Trip
4.3s
Current Rating Max
100A
Diameter
9.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate