Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF185-2
Newark Part No.04H7994
Product RangePolySwitch RUEF Series
Technical Datasheet
6,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
3000+ | $0.249 |
6000+ | $0.249 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$747.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF185-2
Newark Part No.04H7994
Product RangePolySwitch RUEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RUEF Series
Voltage Rating30VDC
Holding Current1.85A
Trip Current3.7A
Time to Trip8.7s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length10.2mm
Thickness3mm
Height15.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for RUEF185-2
2 Products Found
Product Overview
Applications
Communications & Networking, Portable Devices, Low Voltage
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
30VDC
Trip Current
3.7A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
10.2mm
Height
15.7mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch RUEF Series
Holding Current
1.85A
Time to Trip
8.7s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability