Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoS4012DRP
Newark Part No.
Full Reel12J3234
Cut Tape45J2753
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $2.300 | $5,750.00 |
| Total Price | $5,750.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $2.300 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.940 |
| 4000+ | $1.800 |
| 6000+ | $1.760 |
| 10000+ | $1.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS4012DRP
Newark Part No.
Full Reel12J3234
Cut Tape45J2753
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max20mA
Average On State Current7.6A
On State RMS Current12A
No. of Pins3Pins
Peak Non Repetitive Surge Current100A
Holding Current Max40mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
7.6A
No. of Pins
3Pins
Holding Current Max
40mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Gate Trigger Current Max
20mA
On State RMS Current
12A
Peak Non Repetitive Surge Current
100A
Gate Trigger Voltage Max
1.5V
MSL
-
Technical Docs (2)
Alternatives for S4012DRP
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
