Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ11CA
Newark Part No.06R1913
Product RangeSMBJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.321 |
| 5000+ | $0.306 |
| 10000+ | $0.276 |
| 20000+ | $0.251 |
| 30000+ | $0.237 |
| 50000+ | $0.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$963.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMBJ11CA
Newark Part No.06R1913
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage11V
Clamping Voltage Max18.2V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage12.2V
Maximum Breakdown Voltage13.5V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
11V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
12.2V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
18.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
13.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Alternatives for SMBJ11CA
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate