Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ20A
Newark Part No.06R1974
Product RangeSMCJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $0.367 |
5000+ | $0.359 |
10000+ | $0.333 |
20000+ | $0.309 |
30000+ | $0.288 |
50000+ | $0.276 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,101.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ20A
Newark Part No.06R1974
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max32.4V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage22.2V
Maximum Breakdown Voltage24.5V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
20V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
22.2V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
32.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
24.5V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for SMCJ20A
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate