Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMD030F-2018-2
Newark Part No.99H2391
Product RangePolySwitch SMD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.422 |
| 8000+ | $0.416 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,688.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD030F-2018-2
Newark Part No.99H2391
Product RangePolySwitch SMD Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style2018 (5045 Metric)
Product RangePolySwitch SMD Series
Holding Current300mA
Trip Current800mA
Voltage Rating60VDC
Time to Trip1.5s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating Max20A
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch SMD Series
Trip Current
800mA
Time to Trip
1.5s
Operating Temperature Max
85°C
Automotive Qualification Standard
-
PPTC Case Style
2018 (5045 Metric)
Holding Current
300mA
Voltage Rating
60VDC
Operating Temperature Min
-40°C
Current Rating Max
20A
SVHC
To Be Advised
Alternatives for SMD030F-2018-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate