Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMD075F/60-2
Newark Part No.40K8592
Product RangePolySwitch SMD Series
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
2000+ | $0.309 |
4000+ | $0.309 |
8000+ | $0.305 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$618.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMD075F/60-2
Newark Part No.40K8592
Product RangePolySwitch SMD Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Thermistor MountingSMD
Product RangePolySwitch SMD Series
Voltage Rating60VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.3s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for SMD075F/60-2
3 Products Found
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Product Range
PolySwitch SMD Series
Holding Current
750mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
60VDC
Trip Current
1.5A
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability