Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSMDH160-2
Newark Part No.95B9923
Product RangePolySwitch Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMDH160-2
Newark Part No.95B9923
Product RangePolySwitch Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style3425 (8763 Metric)
Product RangePolySwitch Series
Holding Current1.6A
Trip Current3.2A
Voltage Rating16VDC
Operating Temperature Min-40°C
Time to Trip15s
Current Rating Max70A
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch Series
Trip Current
3.2A
Operating Temperature Min
-40°C
Current Rating Max
70A
Automotive Qualification Standard
-
PPTC Case Style
3425 (8763 Metric)
Holding Current
1.6A
Voltage Rating
16VDC
Time to Trip
15s
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SMDH160-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate