Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP12-01WTG-C-HV
Newark Part No.31AC6989
Product RangeSPxx-01WTG-C-HV
Technical Datasheet
1,140 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.473 |
10+ | $0.298 |
25+ | $0.239 |
50+ | $0.182 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP12-01WTG-C-HV
Newark Part No.31AC6989
Product RangeSPxx-01WTG-C-HV
Technical Datasheet
Clamping Voltage Vc Max19V
Diode Case StyleFlipChip
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeSPxx-01WTG-C-HV
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
19V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
FlipChip
Operating Voltage
-
Product Range
SPxx-01WTG-C-HV
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SP12-01WTG-C-HV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability