Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP3022-01ETG
Newark Part No.31Y4561
Product RangeSPA SP3022 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price |
---|---|
10000+ | $0.249 |
20000+ | $0.228 |
30000+ | $0.214 |
50000+ | $0.201 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$2,490.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3022-01ETG
Newark Part No.31Y4561
Product RangeSPA SP3022 Series
Technical Datasheet
Product RangeSPA SP3022 Series
TVS PolarityBidirectional
Reverse Standoff Voltage5.3V
Clamping Voltage Max12V
Diode Case StyleSOD-882
No. of Pins2Pins
Minimum Breakdown Voltage6.8V
Maximum Breakdown Voltage9V
Peak Pulse Power Dissipation20W
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Product Range
SPA SP3022 Series
Reverse Standoff Voltage
5.3V
Diode Case Style
SOD-882
Minimum Breakdown Voltage
6.8V
Peak Pulse Power Dissipation
20W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
12V
No. of Pins
2Pins
Maximum Breakdown Voltage
9V
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for SP3022-01ETG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate