New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Circuit Protection
                                                                                                  3. ESD Protection Devices
                                                                                                  Print Page

                                                                                                  SP3213-01UTG

                                                                                                  ESD PROTECTION DEV, AEC-Q101, 5V, UDFN-2 ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  LITTELFUSE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LITTELFUSE SP3213-01UTG
                                                                                                  LITTELFUSE SP3213-01UTG
                                                                                                  LITTELFUSE SP3213-01UTG
                                                                                                  ManufacturerLITTELFUSE
                                                                                                  Manufacturer Part NoSP3213-01UTG
                                                                                                  Newark Part No.54AH3796
                                                                                                  Product RangeSPA SP3213 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  21,655 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$0.492
                                                                                                  10+$0.420
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  LITTELFUSE
                                                                                                  ManufacturerLITTELFUSE
                                                                                                  Manufacturer Part NoSP3213-01UTG
                                                                                                  Newark Part No.54AH3796
                                                                                                  Product RangeSPA SP3213 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Clamping Voltage Vc Max18V
                                                                                                  Diode Case StyleUDFN
                                                                                                  No. of Pins2Pins
                                                                                                  Operating Voltage5V
                                                                                                  Power Dissipation Pd-
                                                                                                  Product RangeSPA SP3213 Series
                                                                                                  Automotive Qualification StandardAEC-Q101
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Clamping Voltage Vc Max

                                                                                                  18V

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Power Dissipation Pd

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q101

                                                                                                  Diode Case Style

                                                                                                  UDFN

                                                                                                  Operating Voltage

                                                                                                  5V

                                                                                                  Product Range

                                                                                                  SPA SP3213 Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for SP3213-01UTG

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.