Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSP4022-01FTG
Newark Part No.49Y8642
Product RangeSPA SP4022 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.352 |
| 5000+ | $0.345 |
| 10000+ | $0.326 |
| 20000+ | $0.309 |
| 30000+ | $0.294 |
| 50000+ | $0.284 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,056.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP4022-01FTG
Newark Part No.49Y8642
Product RangeSPA SP4022 Series
Technical Datasheet
Clamping Voltage Vc Max35V
TVS PolarityUnidirectional
No. of Pins2Pins
Reverse Standoff Voltage12V
Operating Voltage12V
Clamping Voltage Max35V
Power Dissipation Pd-
Diode Case StyleSOD-323
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation500W
QualificationAEC-Q101
Product RangeSPA SP4022 Series
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Product Overview
SP4022 series SPA® unidirectional discrete TVS diode array protect against ESD and lightning induced surge events. It is suitable for use in xDSL Interfaces, RS-232, RS-485, power ports, security equipment, instrumentation, medical equipment, computers and peripherals applications.
- ESD, IEC 61000-4-2, ±30KV contact, ±30KV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, 15A (8/20μs as defined in IEC 61000-4-5 2nd edition)
- Low capacitance of 1.3pF (at VR=0V)
- Low leakage current
- AEC-Q101 qualified
Technical Specifications
Clamping Voltage Vc Max
35V
No. of Pins
2Pins
Operating Voltage
12V
Power Dissipation Pd
-
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
500W
Product Range
SPA SP4022 Series
SVHC
To Be Advised
TVS Polarity
Unidirectional
Reverse Standoff Voltage
12V
Clamping Voltage Max
35V
Diode Case Style
SOD-323
Maximum Breakdown Voltage
-
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Alternatives for SP4022-01FTG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
