Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $0.783 |
2500+ | $0.734 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,566.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTCR22-6
Newark Part No.12J3413
Technical Datasheet
Peak Repetitive Off State Voltage400V
Gate Trigger Current Max200µA
Average On State Current950mA
On State RMS Current1.5A
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current16A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max110°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The TCR22-6 is a Thyristor SCR has glass-passivated junctions to ensure long-term device reliability and parameter stability. The Teccor's glass offers a rugged, reliable barrier against junction contamination. The Teccor line of sensitive SCR semiconductor is half-wave unidirectional, gate-controlled rectifier (SCR-thyristor) it complement Teccor's line of power SCRs. it is an excellent unidirectional switch for phase control applications.
- Electrically-isolated package
- High voltage capability
- High surge capability
- Glass-passivated chip
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Peak Repetitive Off State Voltage
400V
Average On State Current
950mA
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
16A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
200µA
On State RMS Current
1.5A
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
110°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TCR22-6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate