Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoTRF250-120U
Newark Part No.03M1143
Product RangePolySwitch TR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
500+ | $0.734 |
1000+ | $0.647 |
2500+ | $0.604 |
Price for:Each
Minimum: 500
Multiple: 500
$367.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoTRF250-120U
Newark Part No.03M1143
Product RangePolySwitch TR Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch TR Series
Voltage Rating60VDC
Holding Current120mA
Trip Current240mA
Time to Trip1s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing5mm
Diameter-
Length6mm
Thickness3.8mm
Height10mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
240mA
Fuse Shape
Rectangular
Lead Spacing
5mm
Length
6mm
Height
10mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch TR Series
Holding Current
120mA
Time to Trip
1s
Current Rating Max
3A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability