Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
100+ | $1.950 |
500+ | $1.760 |
1000+ | $1.530 |
2500+ | $1.370 |
Price for:Each
Minimum: 250
Multiple: 250
$487.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoUSP16673
Newark Part No.58AC0305
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Thermistor Mounting-
Resistance Tolerance (25°C)± 1%
Product Range-
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant3435K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)5s
Probe MaterialPolyimide Film
Probe Diameter-
Lead Length1.98mm
Operating Temperature Min-30°C
Operating Temperature Max90°C
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Probe
Thermistor Mounting
-
Product Range
-
Thermistor Case Style
-
B-Constant
3435K
NTC Case Size
-
Probe Material
Polyimide Film
Lead Length
1.98mm
Operating Temperature Max
90°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
5s
Probe Diameter
-
Operating Temperature Min
-30°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate