Need more?
Quantity | Price |
---|---|
1+ | $0.278 |
10+ | $0.278 |
25+ | $0.278 |
50+ | $0.278 |
100+ | $0.278 |
500+ | $0.278 |
1000+ | $0.278 |
2500+ | $0.278 |
Product Information
Product Overview
The UltraMOV series Radial Leaded Metal Oxide Varistor (MOV) is designed for applications requiring high peak surge current ratings and high energy absorption capability. UltraMOV® varistor is primarily intended for use in AC line voltage applications such as surge protection device (SPD), uninterruptable power supplies (UPS), AC power taps, AC power meters or other products that require voltage clamping of high transient surge currents from sources such as lightning, inductive load switching or capacitor bank switching. The Varistor offers in radial lead package sizes of 7, 10, 14 and 20mm and offered in a variety of lead forms. UltraMOV® varistor is manufactured with recognized epoxy encapsulation and are rated for ambient temperatures up to 85°C with no derating. High operating temperature range up to 125°C (phenolic coating option) 10mm, 14mm and 20mm devices are UL recognized and TUV certified with 800V isolation voltage rating.
- Halogen-free
- High peak surge current rating (ITM) up to 10kA, single 8 x 20 pulse, (20mm)
- Standard operating voltage range compatible with common AC line voltages (130 to 625VAC)
- Characterized for maximum standby current (Leakage)
- Custom voltage types available
- Standard lead form and lead space options
Applications
Safety, Power Management, Metering
Technical Specifications
275V
UltraMOV Series
Disc 14mm
6kA
85°C
-
350V
710V
Metal Oxide Varistor (MOV)
-55°C
110J
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate