Need more?
Quantity | Price |
---|---|
1+ | $161.870 |
5+ | $154.100 |
10+ | $146.320 |
25+ | $138.550 |
50+ | $135.040 |
Product Information
Product Overview
The BA series Industrial High Energy Terminal Heavy Duty Metal Oxide Varistor (MOV) is family of transient surge suppressors, designed to provide surge protection for motor controls and power supplies used in oil-drilling, mining, transportation equipment and other heavy industrial AC line applications. The BA series feature improved creep and strike capability to minimize breakdown along the package surface, a package design that provides complete electrical isolation of the disc subassembly and rigid terminals to ensure secure wire contacts.
- High energy absorption capability WTM BA series 3200J
- Wide operating voltage range VM(AC)RMS BA series 130 to 880V
- Rigid terminals for secure wire contact
- Case design provides complete electrical isolation of disc subassembly
- Littelfuse largest packaged disc 60mm diameter
- No derating up to 85°C ambient
Applications
Safety, Motor Drive & Control, Power Management, Mining, Oil & Gas, Logistics, Industrial
Technical Specifications
150V
BA Series
Disc 60mm
50kA
85°C
-
200V
400V
Metal Oxide Varistor (MOV)
-55°C
530J
To Be Advised
Technical Docs (2)
Alternatives for V151BA60
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate