Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV26MLA1206NH
Newark Part No.75C8209
Product RangeMLA Series
Technical Datasheet
Packaging Options
4,502 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.543 |
10+ | $0.543 |
25+ | $0.543 |
50+ | $0.543 |
100+ | $0.543 |
250+ | $0.543 |
500+ | $0.543 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV26MLA1206NH
Newark Part No.75C8209
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeMLA Series
Clamping Voltage Vc Max60V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS150A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)600mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for V26MLA1206NH
6 Products Found
Technical Specifications
Voltage Rating VAC
20V
Product Range
MLA Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
150A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
60V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
600mJ
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability