Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV33MLA1206NH
Newark Part No.05B9184
Product RangeMLA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
2500+ | $0.833 |
5000+ | $0.816 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,082.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV33MLA1206NH
Newark Part No.05B9184
Product RangeMLA Series
Technical Datasheet
Voltage Rating VAC26V
Voltage Rating VDC33V
Product RangeMLA Series
Clamping Voltage Vc Max75V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS180A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)800mJ
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
V33MLA1206NH is a MLA series surface mount multilayer varistor. The MLA series transient voltage surge suppression device based on the Littelfuse Multilayer fabrication technology. It is designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). The MLA series is typically applied to protect integrated circuits and other components at the circuit board level. The wide operating voltage and energy range make the MLA series suitable for numerous applications on power supply, control and signal lines.
- 1206 size
- Designed to facilitate compliance to UL1449
- High peak surge current
- Multilayer ceramic construction technology
- Operating temperature from -40°C to 125°C
- Operating voltage range VM(DC) = 3.5V to 120V
- Rated for surge current (8 x 20µs)
- Rated for energy (10 x 1000µs)
- Inherent bi-directional clamping
Technical Specifications
Voltage Rating VAC
26V
Product Range
MLA Series
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µS
180A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
33V
Clamping Voltage Vc Max
75V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
800mJ
SVHC
To Be Advised
Technical Docs (3)
Alternatives for V33MLA1206NH
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate