New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Diodes & Rectifiers
                                                                                                  4. Standard Recovery Rectifier Diodes
                                                                                                  Print Page

                                                                                                  VGO36-16IO7

                                                                                                  Standard Recovery Diode, 1.6 kV, 40 A, Dual Series, 1.45 V, 320 A

                                                                                                  Date/Lot Code

                                                                                                  LITTELFUSE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LITTELFUSE VGO36-16IO7
                                                                                                  ManufacturerLITTELFUSE
                                                                                                  Manufacturer Part NoVGO36-16IO7
                                                                                                  Newark Part No.03AH3386
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  17 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$17.050
                                                                                                  5+$17.050
                                                                                                  10+$17.050
                                                                                                  25+$17.050
                                                                                                  100+$17.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $17.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  LITTELFUSE
                                                                                                  ManufacturerLITTELFUSE
                                                                                                  Manufacturer Part NoVGO36-16IO7
                                                                                                  Newark Part No.03AH3386
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Repetitive Peak Reverse Voltage1.6kV
                                                                                                  Average Forward Current40A
                                                                                                  Diode ConfigurationDual Series
                                                                                                  Forward Voltage Max1.45V
                                                                                                  Reverse Recovery Time-
                                                                                                  Forward Surge Current320A
                                                                                                  Operating Temperature Max125°C
                                                                                                  Diode Case StyleModule
                                                                                                  No. of Pins6Pins
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Single phase rectifier bridge suitable for use in supplies for DC power equipment, input rectifiers for PWM inverter, battery DC power supplies, field supply for DC motors applications.

                                                                                                  • Package with DCB ceramic base plate
                                                                                                  • Isolation voltage 3000V
                                                                                                  • Planar passivated chips
                                                                                                  • Low forward voltage drop
                                                                                                  • Leads suitable for PC board soldering
                                                                                                  • Easy to mount with two screws
                                                                                                  • Space and weight savings
                                                                                                  • Improved temperature and power cycling capability
                                                                                                  • Small and light weight

                                                                                                  Technical Specifications

                                                                                                  Repetitive Peak Reverse Voltage

                                                                                                  1.6kV

                                                                                                  Diode Configuration

                                                                                                  Dual Series

                                                                                                  Reverse Recovery Time

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Average Forward Current

                                                                                                  40A

                                                                                                  Forward Voltage Max

                                                                                                  1.45V

                                                                                                  Forward Surge Current

                                                                                                  320A

                                                                                                  Diode Case Style

                                                                                                  Module

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.