Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLOCTITE
Manufacturer Part No2765048
Newark Part No.50AJ8177
Product Range382 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.870 |
| 25+ | $100.070 |
| 50+ | $97.400 |
| 100+ | $94.220 |
| 250+ | $91.020 |
Price for:Each
Minimum: 5
Multiple: 1
$524.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLOCTITE
Manufacturer Part No2765048
Newark Part No.50AJ8177
Product Range382 Series
Technical Datasheet
Adhesive TypeCyanoacrylate
Adhesive ColourWhite
CureHumidity
Tensile Strength3625psi
Dispensing MethodContainer
Volume-
Weight20g
Product Range382 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
2765048 is a clear, instant adhesive that comes in a 20Kg kit. The high viscosity, ultra performance adhesive is designed for a wide variety of applications including electronics and for gap fill applications up to 0.008".
- Tak Pak® 7452, 382 series
- Rubber, plastic and metal material compatibility
- Color is part A:amber/clear and part B:clear
- Primary color is part A:amber/clear and part B:clear
- Physical form: part A:aerosol, part B:liquid, cure time is 24h
- Viscosity measurement range from 4000 to 8000mPa/s
- Container capacity is 20Kg and container type is kit
- Used for bonding applications
- Odor is part A:acetone, part B:irritating/sharp
- Specific gravity is part A:0.79, part B:1.05
Technical Specifications
Adhesive Type
Cyanoacrylate
Cure
Humidity
Dispensing Method
Container
Weight
20g
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
White
Tensile Strength
3625psi
Volume
-
Product Range
382 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
