Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part NoGC 50 SAC305T5 84V 62K
Newark Part No.74AH3930
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerLOCTITE
Manufacturer Part NoGC 50 SAC305T5 84V 62K
Newark Part No.74AH3930
Technical Datasheet
Flux TypeHalogen Free, No Clean
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
Melting Temperature217°C
Weight - Metric100g
Weight - Imperial3.5oz
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Flux Type
Halogen Free, No Clean
Melting Temperature
217°C
Weight - Imperial
3.5oz
SVHC
No SVHC (19-Jan-2021)
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
Weight - Metric
100g
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate