Print Page
160 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.140 |
10+ | $12.100 |
25+ | $11.000 |
50+ | $10.160 |
Price for:Each
Minimum: 1
Multiple: 1
$14.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLORLIN
Manufacturer Part NoBCK1002
Newark Part No.38AC0719
Product RangeBCK
Technical Datasheet
Product RangeBCK
Switch MountingPanel Mount
No. of Switch Positions16 Position
Switching Voltage50V
Output CodeHexadecimal
Switching Current150mA
Switch ConstructionUnsealed
Actuator LevelRaised
Technical Specifications
Product Range
BCK
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Unsealed
SVHC
Lead (21-Jan-2025)
Switch Mounting
Panel Mount
Switching Voltage
50V
Switching Current
150mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate