Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLORLIN
Manufacturer Part NoCKS1051
Newark Part No.08R5517
Product RangeCKS Series
Your Part Number
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.880 |
| 10+ | $12.600 |
| 25+ | $12.320 |
| 50+ | $9.460 |
| 100+ | $8.180 |
| 250+ | $7.970 |
| 500+ | $7.760 |
| 1000+ | $7.340 |
Price for:Each
Minimum: 1
Multiple: 1
$12.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLORLIN
Manufacturer Part NoCKS1051
Newark Part No.08R5517
Product RangeCKS Series
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles3 Pole
Angle of Throw30°
Contact Current AC Max150mA
Contact Voltage AC Max250V
Product RangeCKS Series
IlluminationNon Illuminated
Contact Current DC Max150mA
Contact Voltage DC Max250V
SVHCLead (21-Jan-2025)
Product Overview
CKS1051 is a IP67 CKS sealed rotary switch.
- Switch rating is 150mA at 250VAC/DC resistive load 1A at 24VDC
- 10,000 life cycles, 1,500VAC initial proof voltage
- 999Mohm at 500VDC initial insulation resistance
- 20mohm initial contact resistance
- 0.80Nm nominal end stop torque
- Polyamide 6.6 G.F. V0 RATED molding material
- Brass CZ108 Ag plated contact/terminal material
- 3 pole 4 position, 30° angle of flow
- Non Illuminated illumination, cost effective single wafer switch
- Operating temperature range from -30°C to +85°C
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
30°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
250V
No. of Poles
3 Pole
Contact Current AC Max
150mA
Product Range
CKS Series
Contact Current DC Max
150mA
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
