Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0980 ESL 312-111
Newark Part No.67AC4364
Product RangeLioN-P Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,248.050 |
| 5+ | $1,096.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1,248.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0980 ESL 312-111
Newark Part No.67AC4364
Product RangeLioN-P Series
Technical Datasheet
Input Connection Type7/8" Connector - 5 Pole
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product RangeLioN-P Series
IP RatingIP65, IP67
IP RatingIP65, IP67
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Input Connection Type
7/8" Connector - 5 Pole
No. of Output Ports
8Ports
IP Rating
IP65, IP67
SVHC
No SVHC (15-Jan-2018)
Output Type
M12 Connector - 5 Pole
Product Range
LioN-P Series
IP Rating
IP65, IP67
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate