Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0985 806 104/0.5M
Newark Part No.12X2543
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.180 |
| 5+ | $78.040 |
| 10+ | $75.360 |
Price for:Each
Minimum: 1
Multiple: 1
$81.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part No0985 806 104/0.5M
Newark Part No.12X2543
Technical Datasheet
Connector to ConnectorRJ45 Plug to M12 Straight Receptacle
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector Type ARJ45 Plug
Connector Type BM12 Receptacle
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector to Connector
RJ45 Plug to M12 Straight Receptacle
Connector Type A
RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Metric
500mm
Product Range
-
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Connector Type B
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
