Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASB 8/LED 5/4-331-RS120M
Newark Part No.11X6971
Product RangeASB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $335.160 |
5+ | $285.980 |
Price for:Each
Minimum: 1
Multiple: 1
$335.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASB 8/LED 5/4-331-RS120M
Newark Part No.11X6971
Product RangeASB Series
Technical Datasheet
Input Connection TypeMini 1-1/8" Connector - 19 Pole, 1ft Cable
Cable Length1ft
Output TypeM12 Connector - 5 Pole
No. of Ports8Ports
No. of Output Ports8Ports
Product RangeASB Series
IP RatingIP67
SVHCLead
Technical Specifications
Input Connection Type
Mini 1-1/8" Connector - 19 Pole, 1ft Cable
Output Type
M12 Connector - 5 Pole
No. of Output Ports
8Ports
IP Rating
IP67
Cable Length
1ft
No. of Ports
8Ports
Product Range
ASB Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate