Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASB-R 8 5-4-331/10M
Newark Part No.85X3735
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoASB-R 8 5-4-331/10M
Newark Part No.85X3735
Technical Datasheet
Connector Type A-
Connector Type AM12 Socket
Connector Type B-
No. of Positions-
Cable Length - Metric10m
Cable Length - Imperial393.7"
Product Range-
SVHCLead
Technical Specifications
Connector Type A
-
Connector Type B
-
Cable Length - Metric
10m
Product Range
-
Connector Type A
M12 Socket
No. of Positions
-
Cable Length - Imperial
393.7"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate