Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRK 30-738/20F
Newark Part No.11X8357
Product RangeRK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRK 30-738/20F
Newark Part No.11X8357
Product RangeRK Series
Technical Datasheet
Connector Type A7/8" Sensor Straight 3 Position Receptacle
Connector Type A7/8" Receptacle
Connector to Connector7/8" Straight Receptacle to Free End
Cable Length - Metric6.1m
Connector Type BFree End
Connector Type BFree End
Cable Length - Imperial20ft
No. of Positions3 Positions
Product RangeRK Series
SVHCLead
Technical Specifications
Connector Type A
7/8" Sensor Straight 3 Position Receptacle
Connector to Connector
7/8" Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Imperial
20ft
Product Range
RK Series
Connector Type A
7/8" Receptacle
Cable Length - Metric
6.1m
Connector Type B
Free End
No. of Positions
3 Positions
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate