Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRK 40-839/20M
Newark Part No.11X8392
Product RangeRK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $272.030 |
5+ | $261.500 |
10+ | $252.480 |
Price for:Each
Minimum: 1
Multiple: 1
$272.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRK 40-839/20M
Newark Part No.11X8392
Product RangeRK Series
Technical Datasheet
Connector Type AMini 7/8" Sensor Straight 4 Position Receptacle
Connector Type AMini 7/8" Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product RangeRK Series
SVHCLead
Technical Specifications
Connector Type A
Mini 7/8" Sensor Straight 4 Position Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
65.6ft
SVHC
Lead
Connector Type A
Mini 7/8" Receptacle
Connector Type B
Free End
Cable Length - Metric
20m
Product Range
RK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate