Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMWV 3-593/5 M
Newark Part No.54Y0551
Product RangeRKMWV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.240 |
| 5+ | $30.070 |
Price for:Each
Minimum: 1
Multiple: 1
$35.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMWV 3-593/5 M
Newark Part No.54Y0551
Product RangeRKMWV Series
Technical Datasheet
Connector to Connector90° M8 Receptacle to Free End
Connector Type A90° M8 Receptacle
Connector Type AM8 Sensor Right Angle 3 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeRKMWV Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
90° M8 Receptacle to Free End
Connector Type A
M8 Sensor Right Angle 3 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
RKMWV Series
Connector Type A
90° M8 Receptacle
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate