Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMWV 4-225/2 M
Newark Part No.11X8767
Product RangeRKMWV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.490 |
| 5+ | $26.860 |
Price for:Each
Minimum: 1
Multiple: 1
$31.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKMWV 4-225/2 M
Newark Part No.11X8767
Product RangeRKMWV Series
Technical Datasheet
Connector Type A90° M8 Plug
Connector to Connector90° M8 Plug to Free End
Connector Type AM8 Sensor Right Angle 4 Position Plug
Connector Type BFree End
Cable Length - Metric2m
Connector Type BFree End
Cable Length - Imperial6.6ft
No. of Positions4 Positions
Product RangeRKMWV Series
SVHCLead
Product Overview
The RKMWV 4-225/2 M is a 4-pole 2m Actuator/Sensor Cordset made of halogen-free PUR housing. It has CuZn pre-nickeled and 0.8μ gold-plated contact and nickel-plated CuZn coupling nut. It offers single-ended M8 female connector with self-locking threaded joint and molded cable.
- IP67/NEMA-6P Protection
- ≤5mΩ Contact resistance
- >10⁹Ω Insulation resistance
Applications
Industrial
Technical Specifications
Connector Type A
90° M8 Plug
Connector Type A
M8 Sensor Right Angle 4 Position Plug
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
Product Range
RKMWV Series
Connector to Connector
90° M8 Plug to Free End
Connector Type B
Free End
Connector Type B
Free End
No. of Positions
4 Positions
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate