Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKTS 4S-700/15 M
Newark Part No.80Y6173
Product RangeRKTS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $318.630 |
5+ | $306.300 |
10+ | $295.740 |
Price for:Each
Minimum: 1
Multiple: 1
$318.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKTS 4S-700/15 M
Newark Part No.80Y6173
Product RangeRKTS Series
Technical Datasheet
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type AM12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Product RangeRKTS Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Connector Type A
M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
15m
Product Range
RKTS Series
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
49.2ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate