Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKWT 4-3-632/5M
Newark Part No.05X9061
Product RangeRKWT Series
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $30.960 |
5+ | $30.960 |
Price for:Each
Minimum: 1
Multiple: 1
$30.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKWT 4-3-632/5M
Newark Part No.05X9061
Product RangeRKWT Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type AM12 Sensor Straight 3 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeRKWT Series
SVHCLead
Product Overview
The RKWT 4-3-632/5M is a 5m Single-ended Cordset with 3-position M12 right angle receptacle to free/stripped end connection. This sensor cable comes with a yellow PVC outer jacket, yellow PUR housing/moulded body, gold-plated over nickel CuSn contacts and yellow PUR insert.
- Nickel-plated CuZn coupling nut
- 22AWG Wire size
- 4A Current rating
- 250V Voltage rating
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Receptacle
Connector Type A
M12 Sensor Straight 3 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
RKWT Series
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability