Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSM 5-RKM 5-293/15 M
Newark Part No.80Y6200
Product RangeRSM 5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
10+ | $115.540 |
Price for:Each
Minimum: 10
Multiple: 10
$1,155.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSM 5-RKM 5-293/15 M
Newark Part No.80Y6200
Product RangeRSM 5 Series
Technical Datasheet
Connector Type AM8 Sensor Straight 5 Position Plug
Connector to ConnectorM8 Straight Plug to M8 Straight Receptacle
Connector Type AM8 Plug
Connector Type BM8 Sensor Straight 5 Position Receptacle
Connector Type BM8 Receptacle
No. of Positions5 Positions
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Product RangeRSM 5 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M8 Sensor Straight 5 Position Plug
Connector Type A
M8 Plug
Connector Type B
M8 Receptacle
Cable Length - Metric
15m
Product Range
RSM 5 Series
Connector to Connector
M8 Straight Plug to M8 Straight Receptacle
Connector Type B
M8 Sensor Straight 5 Position Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
49.2ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate