Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSM 5-RKM 5-506/1 M
Newark Part No.80Y6206
Product RangeRSM 5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
10+ | $28.710 |
Price for:Each
Minimum: 10
Multiple: 10
$287.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSM 5-RKM 5-506/1 M
Newark Part No.80Y6206
Product RangeRSM 5 Series
Technical Datasheet
Connector Type AM8 Sensor Straight 5 Position Plug
Connector to ConnectorM8 Straight Plug to M8 Straight Receptacle
Connector Type BM8 Sensor Straight 5 Position Receptacle
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeRSM 5 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M8 Sensor Straight 5 Position Plug
Connector Type B
M8 Sensor Straight 5 Position Receptacle
Cable Length - Imperial
3.3ft
SVHC
No SVHC (15-Jan-2018)
Connector to Connector
M8 Straight Plug to M8 Straight Receptacle
Cable Length - Metric
1m
Product Range
RSM 5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate