Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 4-594/10 M
Newark Part No.54Y0606
Product RangeRSMV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Quantity | Price |
---|---|
1+ | $53.700 |
5+ | $45.820 |
Price for:Each
Minimum: 1
Multiple: 1
$53.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRSMV 4-594/10 M
Newark Part No.54Y0606
Product RangeRSMV Series
Technical Datasheet
Connector to ConnectorM8 Straight Plug to Free End
Connector Type AM8 Sensor Straight 4 Position Plug
Connector Type AM8 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeRSMV Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
M8 Straight Plug to Free End
Connector Type A
M8 Plug
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
RSMV Series
Connector Type A
M8 Sensor Straight 4 Position Plug
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate