Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 3-RKMV 3-224/2M
Newark Part No.05X9081
Product RangeRST-RKMV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $46.300 |
5+ | $39.510 |
Price for:Each
Minimum: 1
Multiple: 1
$46.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRST 3-RKMV 3-224/2M
Newark Part No.05X9081
Product RangeRST-RKMV Series
Technical Datasheet
Connector to ConnectorM12 Straight Plug to M12 Straight Receptacle
Connector Type AM12 Plug
Connector Type AM12 Sensor Straight 3 Position Plug
Connector Type BM12 Receptacle
Connector Type BM8 Sensor Straight 3 Position Receptacle
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeRST-RKMV Series
SVHCLead
Product Overview
The RST 3-RKMV 3-224/2M is a Micro Actuator/Sensor double-ended Cordset with 3-pole M12 male straight to 3-pole M8 female straight connector. This cordset has threaded joint and black PUR halogen free molded jacket.
- 4.3mm Outer diameter
- TPU Molded body
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
M12 Straight Plug to M12 Straight Receptacle
Connector Type A
M12 Sensor Straight 3 Position Plug
Connector Type B
M8 Sensor Straight 3 Position Receptacle
Cable Length - Metric
2m
Product Range
RST-RKMV Series
Connector Type A
M12 Plug
Connector Type B
M12 Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability