Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part No0321 05-1
Newark Part No.23AH4153
Product Range0321 Series
Technical Datasheet
71 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $8.990 |
10+ | $8.990 |
25+ | $8.990 |
50+ | $8.990 |
100+ | $8.990 |
Price for:Each
Minimum: 1
Multiple: 1
$8.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0321 05-1
Newark Part No.23AH4153
Product Range0321 Series
Technical Datasheet
Product Range0321 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts5Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialBrass Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
SVHCLead
Technical Specifications
Product Range
0321 Series
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Brass
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate