Print Page
93 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.370 |
| 10+ | $16.780 |
| 25+ | $16.040 |
| 50+ | $15.310 |
| 100+ | $14.570 |
Price for:Each
Minimum: 1
Multiple: 1
$19.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part No0322 03
Newark Part No.98K4471
Product Range03 Series
Technical Datasheet
Product Range03 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingSilver
IP RatingIP68, IP67
IP RatingIP68, IP67
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
03 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Silver
IP Rating
IP68, IP67
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
-
Contact Material
Brass
IP Rating
IP68, IP67
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for 0322 03
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

